Part Details for 5043CX680R0J by YAGEO Corporation
Overview of 5043CX680R0J by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5043CX680R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 680 Ohm, 250V, 5±% | 7071 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for 5043CX680R0J
5043CX680R0J CAD Models
5043CX680R0J Part Data Attributes
|
5043CX680R0J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5043CX680R0J
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.3W, 680ohm, 250V, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Leaded | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | 5043CX | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 5043CX | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for 5043CX680R0J
This table gives cross-reference parts and alternative options found for 5043CX680R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5043CX680R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5043CX240R0J | Fixed Resistor, Carbon Film, 0.3W, 240ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX240R0J |
CF1/4 | RESISTOR, CARBON FILM, 0.25 W, 2; 5 %, 400; 500; 850; 1500 ppm, 1 ohm - 22000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 5043CX680R0J vs CF1/4 |
5043CX3M300J | RESISTOR, CARBON FILM, 0.33W, 5%, 250ppm, 3300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | 5043CX680R0J vs 5043CX3M300J |
5043CX560K0J | Fixed Resistor, Carbon Film, 0.3W, 560000ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX560K0J |
5043CX510R0J | Fixed Resistor, Carbon Film, 0.3W, 510ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX510R0J |
5043CX1K200J | Fixed Resistor, Carbon Film, 0.3W, 1200ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX1K200J |
5043CX390R0J | Fixed Resistor, Carbon Film, 0.3W, 390ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX390R0J |
5043CX470K0J | Fixed Resistor, Carbon Film, 0.3W, 470000ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX470K0J |
5043CX43R00J | Fixed Resistor, Carbon Film, 0.3W, 43ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX680R0J vs 5043CX43R00J |
5043CX8R200J | RESISTOR, CARBON FILM, 0.33W, 5%, 200ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | 5043CX680R0J vs 5043CX8R200J |