Part Details for 50432 by Goobay
Overview of 50432 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-5043-2 | Renesas Electronics Corporation | CMOS Analog Switches | |
10137925-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel. . | |
10136655-0432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 4 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 50432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CABLE-403/3.5-3
|
TME | Cable, Jack 3.5mm socket,Jack 3.5mm plug, 3m Min Qty: 1 | 248 |
|
$0.9300 / $1.4800 | Buy Now |