-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
504195 8P HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20848CT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.25MM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15093 In Stock |
|
$0.7737 / $1.8600 | Buy Now |
DISTI #
5041950870
|
Avnet Americas | Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header Beige 8 Circuits Surface Mount Emboss T/R - Tape and Reel (Alt: 5041950870) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Container: Reel | 0 |
|
RFQ | |
DISTI #
67561688
|
Verical | 5041950870 Connector Header & PCB Receptacles Shrouded (4 Sides) HDR 8 POS 1.25mm Solder RA SMD Micro-Lock™ - Arrow.com RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 10800 |
|
$0.3900 / $0.4500 | Buy Now |
DISTI #
000000000005131601
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5041950870
Molex
Buy Now
Datasheet
|
Compare Parts:
5041950870
Molex
504195 8P HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |