Part Details for 5041950770 by Molex
Overview of 5041950770 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5041950770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5041950770-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 1.25MM Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
5041950770
|
Avnet Americas | Connector Shrouded Header 7 Position 1.25mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5041950770) Min Qty: 7200 Package Multiple: 7200 Container: Reel | 0 |
|
RFQ | |
DISTI #
80329249
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD Micro-Lock T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 15600 |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
000000000005131600
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
5041950770
|
Avnet Abacus | Connector Shrouded Header 7 Position 1.25mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5041950770) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5041950770
5041950770 CAD Models
5041950770 Part Data Attributes
|
5041950770
Molex
Buy Now
Datasheet
|
Compare Parts:
5041950770
Molex
504195 7P HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |