-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM8444
|
Newark | Micro-Lock 1.25Mm Pitch Single-Row Crimp Housing, White, 13 Circuits, 5041931300 |Molex 504193-1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23500 |
|
$0.2100 / $0.3340 | Buy Now |
DISTI #
5041931300
|
Avnet Americas | Connector Housing Wire to Board Receptacle 13 Position 1.25mm Crimp Straight Cable Mount Tray - Bulk (Alt: 5041931300) Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Housing Wire to Board Receptacle 13 Position 1.25mm Crimp Straight Cable Mount Tray RoHS: Compliant |
23500 Partner Stock |
|
$0.0977 / $0.1735 | Buy Now |
DISTI #
59870196
|
Verical | Conn Housing RCP 13 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray RoHS: Compliant Min Qty: 569 Package Multiple: 1 | Americas - 12000 |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
67581729
|
Verical | Conn Housing RCP 13 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray RoHS: Compliant Min Qty: 569 Package Multiple: 1 | Americas - 11500 |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
5041931300-MOL
|
TME | Connector: wire-board | 23500 |
|
Buy Now | |
|
Master Electronics | Connector Housing Wire to Board Receptacle 13 Position 1.25mm Crimp Straight Cable Mount Tray RoHS: Compliant |
23500 Partner Stock |
|
$0.0977 / $0.1735 | Buy Now |
DISTI #
10191914
|
TestEquity LLC | Molex 504193-1300 Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 13 Circuits, 5041931300 | 23500 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504193-1300
Molex
Buy Now
Datasheet
|
Compare Parts:
504193-1300
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.157 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.719 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 504193-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 504193-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
504193-1308 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Orange Insulator | 504193-1300 vs 504193-1308 |
504193-1301 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator | 504193-1300 vs 504193-1301 |