-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7564
|
Newark | Connector, Rcpt, 2Pos, 1Row, 1.25Mm, Product Range:Micro-Lock 504193, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:1.25Mm, For Use With:Molex Micro-Lock 504193 Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 504193-0200 (Alternate Part Number: 887191165660 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
538-504193-0200
|
Mouser Electronics | Headers & Wire Housings 1.25 W/B SINGLE REC HSG 02P RoHS: Compliant | 52115 |
|
$0.0790 / $0.1800 | Buy Now |
DISTI #
504193-0200
|
TTI | Headers & Wire Housings 1.25 W/B SINGLE REC HSG 02P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MX-504193-0200
|
TME | 1.25 W/B SINGLE REC HSG 02P Min Qty: 50 | 0 |
|
$0.0910 / $0.2140 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30000 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504193-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
504193-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.157 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 504193-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 504193-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS41055N911AF | Board Connector, 220 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Winchester Interconnect | 504193-0200 vs LS41055N911AF |
504193-0206 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Green Insulator | Molex | 504193-0200 vs 504193-0206 |
40-2040-155 | HEADER CONNECTOR,PCB MNT,PLUG,220 CONTACTS,SKT,0.1 PITCH | TE Connectivity | 504193-0200 vs 40-2040-155 |
9612-I2-00-90-PP | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | 504193-0200 vs 9612-I2-00-90-PP |
9612-I2-00-90 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | 504193-0200 vs 9612-I2-00-90 |
50642-1220F | Board Connector, 220 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Amphenol FCi | 504193-0200 vs 50642-1220F |
3-646236-4 | HEADER CONNECTOR,PCB MNT,PLUG,220 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 504193-0200 vs 3-646236-4 |