Part Details for 5041873670 by Molex
Overview of 5041873670 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5041873670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5041873670-ND
|
DigiKey | CONN HEADER SMD 36POS 1.25MM Lead time: 41 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
5041873670
|
Avnet Americas | Connector Shrouded Header 36 Position 1.25mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5041873670) Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
RFQ |
Part Details for 5041873670
5041873670 CAD Models
5041873670 Part Data Attributes
|
5041873670
Molex
Buy Now
Datasheet
|
Compare Parts:
5041873670
Molex
504187 36P HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |