Part Details for 5041863400 by Molex
Overview of 5041863400 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5041863400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5041863400-ND
|
DigiKey | 1.25 W/B DUAL REC HSG 34P Min Qty: 162 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2688 In Stock |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
WM12324-ND
|
DigiKey | CONN RCPT HSG 34POS 1.25MM Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
5041863400
|
Avnet Americas | MLX5041863400 (Alt: 5041863400) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
RFQ |