Part Details for 5040511201 by Molex
Overview of 5040511201 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5040511201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16309-ND
|
DigiKey | CONN RCPT HSG 12POS 1.50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
29062 In Stock |
|
$0.3179 / $0.5200 | Buy Now |
DISTI #
5040511201
|
Avnet Americas | Conn Housing RCP 12 POS 1.5mm ST Cable Mount Bag - Bag (Alt: 5040511201) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.4526 | Buy Now |
|
Quest Components | 32000 |
|
$0.4845 / $1.6150 | Buy Now | |
DISTI #
504051-1201
|
TTI | Headers & Wire Housings 1.5W/B REC HOUS(12P) RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 24303 In Stock |
|
$0.3570 / $0.4410 | Buy Now |
DISTI #
5040511201
|
Avnet Abacus | Conn Housing RCP 12 POS 1.5mm ST Cable Mount Bag (Alt: 5040511201) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5040511201
|
Avnet Asia | Conn Housing RCP 12 POS 1.5mm ST Cable Mount Bag (Alt: 5040511201) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 12POS 1.50MM | 40000 |
|
$0.0730 / $0.1241 | Buy Now |
|
LCSC | 1.5mm 1x12P 12 1 P1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1245 |
|
$0.0605 / $0.1079 | Buy Now |
Part Details for 5040511201
5040511201 CAD Models
5040511201 Part Data Attributes
|
5040511201
Molex
Buy Now
Datasheet
|
Compare Parts:
5040511201
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.076 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.864 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |