-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5040510601-ND
|
DigiKey | PICO-LOCK 1.5 W/B REC HSG 6P Min Qty: 350 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
552467 In Stock |
|
$0.1880 / $0.2030 | Buy Now |
DISTI #
WM10141-ND
|
DigiKey | CONN RCPT HSG 6POS 1.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2021 / $0.4300 | Buy Now |
DISTI #
5040510601
|
Avnet Americas | Conn Housing F 6 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 5040510601) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2374 | Buy Now |
DISTI #
75X0913
|
Avnet Americas | Conn Housing F 6 POS 1.5mm ST Cable Mount Bag - Bulk (Alt: 75X0913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2790 / $0.4350 | Buy Now |
DISTI #
V99:2348_06579425
|
Arrow Electronics | Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2229 | Americas - 26446 |
|
$0.1726 / $0.2900 | Buy Now |
DISTI #
V36:1790_06579425
|
Arrow Electronics | Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2237 | Americas - 23546 |
|
$0.1594 / $0.2602 | Buy Now |
DISTI #
65694550
|
Verical | Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 498900 |
|
$0.1760 / $0.1910 | Buy Now |
DISTI #
16858095
|
Verical | Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 53567 |
|
$0.1760 / $0.1910 | Buy Now |
DISTI #
77790678
|
Verical | Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 43450 |
|
$0.3364 / $0.3700 | Buy Now |
DISTI #
62837438
|
Verical | Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Black Pico-Lock™ Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2229 | Americas - 26446 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040510601
Molex
Buy Now
Datasheet
|
Compare Parts:
5040510601
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.076 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |