Part Details for 5040510301 by Molex
Overview of 5040510301 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5040510301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25690-ND
|
DigiKey | CONN RCPT HSG 3POS 1.50MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
35415 In Stock |
|
$0.1729 / $0.4000 | Buy Now |
DISTI #
5040510301
|
Avnet Americas | Pico-Lock Connector Housing 3 Position 1.5mm Crimp Straight Bag - Bulk (Alt: 5040510301) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1905 | Buy Now |
DISTI #
V99:2348_23252821
|
Arrow Electronics | Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2144 | Americas - 31304 |
|
$0.1258 / $0.2109 | Buy Now |
DISTI #
62455280
|
Verical | Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 64063 |
|
$0.1422 / $0.1693 | Buy Now |
DISTI #
65694912
|
Verical | Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 406 Package Multiple: 1 | Americas - 39600 |
|
$0.1440 / $0.1540 | Buy Now |
DISTI #
60256500
|
Verical | Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2144 | Americas - 31304 |
|
$0.2109 | Buy Now |
DISTI #
504051-0301
|
TTI | Headers & Wire Housings 1.5MM PicoLock CRIMP HSG POS SIDELCK 3CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 38579 In Stock |
|
$0.1670 | Buy Now |
DISTI #
5040510301
|
Avnet Abacus | Pico-Lock Connector Housing 3 Position 1.5mm Crimp Straight Bag (Alt: 5040510301) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 3POS 1.50MM | 9515 |
|
$0.1102 / $0.1638 | Buy Now |
Part Details for 5040510301
5040510301 CAD Models
5040510301 Part Data Attributes
|
5040510301
Molex
Buy Now
Datasheet
|
Compare Parts:
5040510301
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |