-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0398
|
Newark | Connector Pico-Lock Housing 8 Way |Molex 504051-0801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227478 |
|
$0.3010 / $0.4140 | Buy Now |
DISTI #
538-504051-0801
|
Mouser Electronics | Headers & Wire Housings PicoLock 1.5 W/B REC HOUSING 8P RoHS: Compliant | 32589 |
|
$0.2380 / $0.5800 | Buy Now |
DISTI #
71464054
|
RS | 1.5 W/B REC HOUSING (8P) | Molex Incorporated 504051-0801 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.4160 | RFQ |
DISTI #
MOL504051-0801
|
Heilind Electronics | 1.5 W/B REC HOUSING (8P) | Americas - 28044 in Stock |
|
$0.2715 / $0.3432 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag RoHS: Compliant |
227478 Partner Stock |
|
$0.2428 / $0.2621 | Buy Now |
DISTI #
504051-0801
|
TTI | Headers & Wire Housings PicoLock 1.5 W/B REC HOUSING 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bag |
Americas - 32396 In Stock |
|
$0.2310 / $0.2840 | Buy Now |
DISTI #
MOL504051-0801
|
Interstate Connecting Components | 1.5 W/B REC HOUSING (8P) | 6893 |
|
$0.2715 / $0.3432 | Buy Now |
DISTI #
Molex 504051-0801
|
PEI Genesis | Board Connector, Contact | 229650 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 8 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag RoHS: Compliant |
227478 Partner Stock |
|
$0.2428 / $0.2621 | Buy Now |
DISTI #
10191874
|
TestEquity LLC | Molex 504051-0801 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 8 Circuits, Black | 227478 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504051-0801
Molex
Buy Now
|
Compare Parts:
504051-0801
Molex
|
Samacsys Manufacturer | Molex |