-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0912
|
Newark | Connector, Rcpt, 4Pos, 1Row, 1.5Mm, Product Range:Pico-Lock 504051, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1.5Mm, For Use With:503765 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 504051-0401 (Alternate Part Number: 887191335360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$0.1510 | Buy Now |
DISTI #
538-504051-0401
|
Mouser Electronics | Headers & Wire Housings 1.5W/B CONN. REC HOUSING (4P) RoHS: Compliant | 22611 |
|
$0.1430 / $0.4100 | Buy Now |
DISTI #
MOL504051-0401
|
Heilind Electronics | 1.5W/B CONN. REC HOUSING | Americas - 24015 in Stock |
|
$0.1630 / $0.2060 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag RoHS: Compliant |
673707 Partner Stock |
|
$0.1459 / $0.1571 | Buy Now |
|
Bristol Electronics | 2550 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, 0.059 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 122 |
|
$0.2520 / $0.5040 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, 0.059 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 122 |
|
$0.2520 / $0.5040 | Buy Now |
DISTI #
504051-0401
|
TTI | Headers & Wire Housings 1.5W/B CONN. REC HOUSING (4P) RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1440 / $0.2090 | Buy Now |
DISTI #
MOL504051-0401
|
Interstate Connecting Components | 1.5W/B CONN. REC HOUSING | 3916 |
|
$0.1630 / $0.2060 | Buy Now |
DISTI #
Molex 504051-0401
|
PEI Genesis | Board Connector, Contact | 684084 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy