-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25694CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.5MM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34951 In Stock |
|
$0.5098 / $1.1400 | Buy Now |
DISTI #
5040500391
|
Avnet Americas | Pico-Lock Header Connector 3 Position 1.5mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5040500391) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6912 | Buy Now |
DISTI #
504050-0391
|
TTI | Headers & Wire Housings 1.5MM PicoLock SMT HDR RA POS SIDLCK 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 16200 Package Multiple: 2700 Container: Reel | Americas - 0 |
|
$0.5040 | Buy Now |
DISTI #
5040500391
|
Avnet Americas | Pico-Lock Header Connector 3 Position 1.5mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5040500391) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6912 | Buy Now |
DISTI #
5040500391
|
Avnet Abacus | Pico-Lock Header Connector 3 Position 1.5mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5040500391) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5040500391
|
Avnet Asia | Pico-Lock Header Connector 3 Position 1.5mm Right Angle Surface Mount Emboss T/R (Alt: 5040500391) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500391
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500391
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.079 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.325 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |