-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25693CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.5MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10344 In Stock |
|
$0.4462 / $1.0000 | Buy Now |
DISTI #
5040500291
|
Avnet Americas | Conn Shrouded Header 2 POS 1.5mm Solder RA SMD - Tape and Reel (Alt: 5040500291) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 23 Weeks, 0 Days Container: Reel | 21600 |
|
$0.6048 | Buy Now |
DISTI #
504050-0291
|
TTI | Headers & Wire Housings 1.5MM PicoLock SMT HDR RA POS SIDLCK 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel |
Americas - 10800 In Stock |
|
$0.4650 | Buy Now |
DISTI #
5040500291
|
Avnet Americas | Conn Shrouded Header 2 POS 1.5mm Solder RA SMD - Tape and Reel (Alt: 5040500291) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 23 Weeks, 0 Days Container: Reel | 21600 |
|
$0.6048 | Buy Now |
DISTI #
MOL504050-0291
|
Interstate Connecting Components | 1.5MM W/B HDR,RA SURF MT,2P PICO-LOCK | 5400 |
|
$0.4997 | Buy Now |
DISTI #
5040500291
|
Avnet Abacus | Conn Shrouded Header 2 POS 1.5mm Solder RA SMD - Tape and Reel (Alt: 5040500291) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 2700 |
|
Buy Now | |
|
New Advantage Corporation | Pico-Lock 1.5 W/B Header Assy ETP 2P, Hdr RA RoHS: Compliant Min Qty: 1 Package Multiple: 2700 | 5400 |
|
$0.5621 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5040500291
Molex
Buy Now
Datasheet
|
Compare Parts:
5040500291
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |