Part Details for 504013-1 by TE Connectivity
Overview of 504013-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 504013-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504013-1-ND
|
DigiKey | ADAPTER,FC/PC,STD.PHOS/BRZ SL Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
504013-1
|
Avnet Americas | ADAPTER,FC/PC,STD.PHOS/BRZ SL - Trays (Alt: 504013-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | SINGLE MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE | 264 |
|
$7.5600 / $14.0000 | Buy Now |
|
Quest Components | SINGLE MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE | 208 |
|
$11.2000 / $15.7500 | Buy Now |
DISTI #
504013-1
|
Avnet Abacus | (Alt: 504013-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 504013-1
504013-1 CAD Models
504013-1 Part Data Attributes:
|
504013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
504013-1
TE Connectivity
SINGLE MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |