-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2553
|
Newark | Batt Holder, Coil Cell-16Mm X 1, Smd, Battery Sizes Accepted:Coin Cell - 16Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 504 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.9660 | Buy Now |
DISTI #
36-504-ND
|
DigiKey | BATT HOLDER COIN 16MM 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Strip |
2009 In Stock |
|
$0.6053 / $1.2800 | Buy Now |
DISTI #
534-504
|
Mouser Electronics | Coin Cell Battery Holders SMT BATTERY HOLDER FOR CR1632 RoHS: Compliant | 1236 |
|
$0.6050 / $1.2800 | Buy Now |
DISTI #
70182491
|
RS | Battery Holder, SMT, 1 Coin Cell, 16mm, Plastic, UL94V-0 | Keystone Electronics 504 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5650 / $0.6840 | RFQ |
|
Future Electronics | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1300 | Buy Now |
DISTI #
KEYS504
|
TME | Socket, BR1625,CR1625, Batt.no: 1, horizontal,SMT, H: 5.4mm, Ø: 16mm Min Qty: 1 | 24 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
000000000003496644
|
Sager | Coin Cell Battery Holders SMT BATTERY HOLDER FOR CR1632 Min Qty: 500 | 0 |
|
$0.6035 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
504
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |