-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 50000ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9995
|
Newark | Thermistor, Us Sensor/ P |Littelfuse 503JL1A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.2300 | Buy Now |
DISTI #
615-1032-ND
|
DigiKey | THERMISTOR NTC 50KOHM 3892K DO35 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$0.7125 / $1.4200 | Buy Now |
DISTI #
803-503JL1A
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSOR RoHS: Compliant | 118 |
|
$0.8960 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503JL1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
503JL1A
Littelfuse Inc
NTC Thermistor, 50000ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |