Part Details for 503PJLA80 by Nihon Inter Electronics Corporation
Overview of 503PJLA80 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 503PJLA80
503PJLA80 CAD Models
503PJLA80 Part Data Attributes:
|
503PJLA80
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
503PJLA80
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 500A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-XXDB-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 500 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 503PJLA80
This table gives cross-reference parts and alternative options found for 503PJLA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503PJLA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R72S085CSYA | Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | 503PJLA80 vs R72S085CSYA |
R722085ESYA | Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | 503PJLA80 vs R722085ESYA |