-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8534
|
Newark | Contact, Socket, Crimp, 22Awg, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 50397-8100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1387 |
|
$0.3190 / $0.4980 | Buy Now |
DISTI #
538-50397-8100
|
Mouser Electronics | Headers & Wire Housings CP 2.5mm/3.3mm FEM TERM 22-28AWG RoHS: Compliant | 53303 |
|
$0.1890 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG Bag RoHS: Compliant | 0 |
|
$0.1830 / $0.2020 | Buy Now |
DISTI #
Molex 50397-8100
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50397-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
50397-8100
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (35) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.157 inch | |
Terminal Type | CRIMP | |
Used With | 51111 SERIES | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |