-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840002AG-01LF | Renesas Electronics Corporation | FemtoClock®,Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
840004AG-11LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer | |
840022AKI-02LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVCMOS/LVTTL Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1423
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:Milli-Grid 50394 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 50394-8400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2011 |
|
$0.0840 / $0.1260 | Buy Now |
DISTI #
538-50394-8400
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF RoHS: Compliant | 25794 |
|
$0.0700 / $0.1200 | Buy Now |
DISTI #
71464029
|
RS | 2mm MGrid Crimp Loose Term WtB GFLF | Molex Incorporated 50394-8400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 |
|
$0.0870 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag RoHS: Compliant | 0 |
|
$0.0469 / $0.0700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 67 |
|
$0.1295 / $0.2590 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 67 |
|
$0.1295 / $0.2590 | Buy Now |
DISTI #
50394-8400
|
TTI | Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 1 Container: Bulk |
Americas - 5768 In Stock |
|
$0.0490 / $0.0720 | Buy Now |
DISTI #
MX-50394-8400
|
TME | Contact, female, gold flash, 30AWG÷24AWG, Milli-Grid, crimped Min Qty: 900 | 0 |
|
$0.1020 | RFQ |
DISTI #
SMC-50394-8400
|
Sensible Micro Corporation | Contact, Socket, Crimp, 24 Awg RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 104 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9959 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50394-8400
Molex
Buy Now
Datasheet
|
Compare Parts:
50394-8400
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL (79) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.093 inch | |
Terminal Type | CRIMP | |
Used With | 51110 AND 151100 |