Part Details for 50394-8055 by Molex
Results Overview of 50394-8055 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 50394-8055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0387
|
Newark | Headers&wire Housings Mgrid Term Phbr 2.5Sn Rohs Compliant: Yes |Molex 50394-8055 (Alternate Par... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 430000 |
|
$0.0470 | Buy Now |
DISTI #
33AC9879
|
Newark | 2Mm Mgrid Wtb Crimp Term Phbr 2.5Sn Rohs Compliant: Yes |Molex 50394-8055 (Alternate Part Number: 88... more RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
0503948055
|
Avnet Americas | Contact F Crimp ST Cable Mount - Tape and Reel (Alt: 0503948055) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0291 | Buy Now |
DISTI #
538-50394-8055
|
Mouser Electronics | Headers & Wire Housings Mgrid Term PhBR 2.5Sn RoHS: Compliant | 470000 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
538-50394-8055-CT
|
Mouser Electronics | Headers & Wire Housings Mgrid Term PhBR STRIP OF 100 RoHS: Compliant | 33700 |
|
$0.0740 | Buy Now |
DISTI #
538-50394-8055-LP
|
Mouser Electronics | Headers & Wire Housings Mgrid Term PhBR LOOSE PIECE RoHS: Compliant | 5533 |
|
$0.0930 / $0.1500 | Buy Now |
DISTI #
538-50394-8055-MR
|
Mouser Electronics | Headers & Wire Housings Mgrid Term PhBR REEL OF 1000 RoHS: Compliant | 2000 |
|
$0.0550 / $0.0560 | Buy Now |
DISTI #
70936893
|
RS | 2mm Pitch, Milli Grid female Crimp Terminal, Matte Tin Plating, Lead free | Molex Incorporated 50394... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 400 |
|
$0.0340 / $0.0480 | Buy Now |
|
Onlinecomponents.com | Contact Crimp ST Cable Mount RoHS: Compliant |
430000 Partner Stock |
|
$0.0242 / $0.0308 | Buy Now |
DISTI #
50394-8055
|
TTI | Headers & Wire Housings Mgrid Term PhBR 2.5Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0262 / $0.0275 | Buy Now |
Part Details for 50394-8055
50394-8055 CAD Models
50394-8055 Part Data Attributes
|
50394-8055
Molex
Buy Now
Datasheet
|
Compare Parts:
50394-8055
Molex
Connector Accessory, 0.8in Min Cable Dia, 1.4in Max Cable Dia, Contact, Copper Alloy,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 98 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 177 V | |
Rated Voltage(DC) | 125 V | |
Terminal Length | 0.093 inch | |
Terminal Type | CRIMP | |
Used With | 51110, 151100 AND 151192 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |