Part Details for 5037721020 by Molex
Results Overview of 5037721020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5037721020 Information
5037721020 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5037721020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69769884
|
Verical | Conn Board to Board RCP 10 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 2303000 |
|
$0.1910 / $0.2170 | Buy Now |
DISTI #
44845480
|
Verical | Conn Board to Board RCP 10 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 1239000 |
|
$0.1910 / $0.2170 | Buy Now |
|
Bristol Electronics | 49000 |
|
RFQ | ||
DISTI #
5037721020
|
Avnet Abacus | Conn Stacking RCP 08mm Stack Height 10 POS 04mm Solder ST SMD Emboss TR - Tape and Reel (Alt: 503772... more RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5037721020
5037721020 CAD Models
5037721020 Part Data Attributes
|
5037721020
Molex
Buy Now
Datasheet
|
Compare Parts:
5037721020
Molex
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |