-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4335
|
Newark | Contact, Socket, 26-22Awg, Crimp Rohs Compliant: Yes |Molex 50372-8000 (Alternate Part Number: 80075... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140259 |
|
$0.0140 | Buy Now |
DISTI #
85AJ8145
|
Newark | Contact, Socket, 26-22Awg, Crimp Rohs Compliant: Yes |Molex 50372-8000 (Alternate Part Number: 80075... more RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
0503728000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503728000) RoHS: Compliant Min Qty: 144000 Package Multiple: 48000 Lead time: 22 Weeks, 0 Days Container: Reel | 1584000 Factory Stock |
|
$0.0076 / $0.0085 | Buy Now |
DISTI #
538-50372-8000
|
Mouser Electronics | Headers & Wire Housings 2MM WtB Crimp Term Female 22-26AWG RoHS: Compliant | 180000 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
538-50372-8000-CT
|
Mouser Electronics | Headers & Wire Housings 2MM W-B CRIMP RECEPT Cut Strip of 100 RoHS: Compliant | 21100 |
|
$0.0380 | Buy Now |
DISTI #
538-50372-8000-MR
|
Mouser Electronics | Headers & Wire Housings 2MM W-B CRIMP RECEPT Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0290 | Buy Now |
DISTI #
MOL50372-8000.P
|
Heilind Electronics | CUT STRIP - 2MM W-B CRIMP RECEPTACLE CHAIN FORM | Americas - 1125 in Stock |
|
$0.0126 / $0.0163 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-26AWG Mi II™ Reel RoHS: Compliant | 0 |
|
$0.0091 / $0.0124 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 47906 |
|
$0.0245 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50372-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50372-8000
Molex
Wire Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.092 inch | |
Terminal Type | CRIMP | |
Used With | 51065, 51089, 51090 SERIES | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |