Part Details for 503677-1 by TE Connectivity
Overview of 503677-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 503677-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-503677-1-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 125UM Min Qty: 35 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$2.1600 | Buy Now |
DISTI #
503677-1-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 125UM Min Qty: 35 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 503677-1
503677-1 CAD Models
503677-1 Part Data Attributes:
|
503677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
503677-1
TE Connectivity
Fiber Optic ST Connector, 125um, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |