Part Details for 5036581000 by Molex
Overview of 5036581000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5036581000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5036581000-ND
|
DigiKey | 2.0W/B SINGLE REC HSG Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4150 In Stock |
|
$1.8100 / $2.0500 | Buy Now |
DISTI #
5036581000
|
Avnet Americas | Conn Housing RCP 10 POS 2mm ST Cable Mount Tray (Alt: 5036581000) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
5036581000
|
Avnet Abacus | Conn Housing RCP 10 POS 2mm ST Cable Mount Tray (Alt: 5036581000) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 | Abacus - 0 |
|
Buy Now |
Part Details for 5036581000
5036581000 CAD Models
5036581000 Part Data Attributes
|
5036581000
Molex
Buy Now
|
Compare Parts:
5036581000
Molex
|
Samacsys Manufacturer | Molex |