Part Details for 503571-1 by TE Connectivity
Overview of 503571-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503571-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6963
|
Newark | St Fiber Optic Connector, 125 Um, Multimode, Fibre Optic Connector Type:St, Fibre Type:Multimode, Fibre Diameter:125Μm, Connector Body Material:Plastic Body, Product Range:-, Connector Type:St Fiber Optic Rohs Compliant: Yes |Amp Te Connectivity 503571-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 503571-1
503571-1 CAD Models
503571-1 Part Data Attributes:
|
503571-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
503571-1
TE Connectivity
125um, MULTI MODE, SIMPLEX ST CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 13 Weeks | |
Body Depth | 1.86 inch | |
Body Diameter | 0.386 inch | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 503571-1
This table gives cross-reference parts and alternative options found for 503571-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503571-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503571-3 | 125um, MULTI MODE, SIMPLEX ST CONNECTOR | TE's AMP | 503571-1 vs 503571-3 |
503571-2 | 125um, MULTI MODE, SIMPLEX ST CONNECTOR | TE Connectivity | 503571-1 vs 503571-2 |