Part Details for 5035661102 by Molex
Overview of 5035661102 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5035661102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5035661102CT-ND
|
DigiKey | CONN FPC BOTTOM 11POS 0.3MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29539 In Stock |
|
$0.3679 / $0.8200 | Buy Now |
DISTI #
5035661102
|
Avnet Americas | Conn FPC SKT 11 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035661102) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Bulk | 0 |
|
$0.4988 | Buy Now |
DISTI #
5035661102
|
Avnet Americas | Conn FPC SKT 11 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035661102) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4988 | Buy Now |
DISTI #
67391067
|
Verical | Conn FPC Connector SKT 11 POS 0.3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 36000 |
|
$0.3800 | Buy Now |
DISTI #
503566-1102
|
TTI | FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 11Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 30000 In Stock |
|
$0.3630 / $0.3800 | Buy Now |
DISTI #
5035661102
|
Avnet Americas | Conn FPC SKT 11 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035661102) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Bulk | 0 |
|
$0.4988 | Buy Now |
DISTI #
5035661102
|
Avnet Americas | Conn FPC SKT 11 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035661102) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4988 | Buy Now |
DISTI #
5035661102
|
Avnet Abacus | Conn FPC SKT 11 POS 0.3mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5035661102) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 48000 |
|
Buy Now | |
DISTI #
5035661102
|
Avnet Asia | Conn FPC SKT 11 POS 0.3mm Solder RA SMD Emboss T/R (Alt: 5035661102) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | 0.3 FPC E/O Hsg Assy 11Ckt EmbsTp Pkg RoHS: Compliant Min Qty: 1 Package Multiple: 48000 | 48000 |
|
$0.6217 | Buy Now |