-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433028XXXTE | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
R0K330290S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/29, , / | |
HD6433028XXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1059
|
Newark | 0.30Mm Pitch Easy-On Fpc Connector, Right-Angle, Bottom Contact, 0.95Mm Height, 33 Circuits, Gold Over Nickel Plating Rohs Compliant: Yes |Molex 503566-3302 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
5035663302
|
Avnet Americas | Conn FPC SKT 33 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035663302) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9888 / $1.1074 | Buy Now |
DISTI #
538-503566-3302
|
Mouser Electronics | FFC & FPC Connectors Easy-On .3mm FPC Conn RA 33Ckt RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
73649655
|
RS | Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 33 Circuits | Molex Incorporated 503566-3302 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 | RFQ |
DISTI #
MOL503566-3302
|
Heilind Electronics | 0.3 FPC E/O HSG ASSY 33CKT EM STP PKG | Americas - 0 in Stock |
|
$1.2360 | Buy Now |
|
Onlinecomponents.com | Molex 503566-3302 FFC & FPC Connectors, Easy-On .m, FPC Conn Ra 33 Circuit, RoHS: Compliant |
48000 Partner Stock |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
5035663302-MOL
|
TME | Connector: FFC/FPC | 48000 |
|
Buy Now | |
|
Master Electronics | Molex 503566-3302 FFC & FPC Connectors, Easy-On .m, FPC Conn Ra 33 Circuit, RoHS: Compliant |
48000 Partner Stock |
|
$1.1000 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-3302
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-3302
Molex
FFC/FPC Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |