-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm RoHS: Compliant |
24000 Partner Stock |
|
$0.3790 / $0.6498 | Buy Now |
DISTI #
65759999
|
Verical | Conn FPC Connector SKT 13 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.3800 / $0.4100 | Buy Now |
|
Bristol Electronics | 1802 |
|
RFQ | ||
|
Quest Components | CARD EDGE CONNECTOR, 13 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.01 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR | 1441 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 13 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.01 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR (Also Known As: 5035661300) | 1441 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
5035661300-MOL
|
TME | Connector: FFC/FPC | 24000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 31200 |
|
RFQ | |
|
Master Electronics | Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm RoHS: Compliant |
24000 Partner Stock |
|
$0.3790 / $0.6498 | Buy Now |
DISTI #
10191740
|
TestEquity LLC | Molex 503566-1300 0.30mm Pitch Easy-On FPC Connector, 13 Circuits, Mated Height 0.95mm | 24000 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-1300
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-1300
Molex
FFC/FPC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
This table gives cross-reference parts and alternative options found for 503566-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503566-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3031-933 | HEADER CONNECTOR,HYBRID,RECEPT,132+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 503566-1300 vs 40-3031-933 |
40-3032-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 503566-1300 vs 40-3032-133 |
40-3030-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 503566-1300 vs 40-3030-133 |
40-3032-933 | HEADER CONNECTOR,HYBRID,RECEPT,132+24 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 503566-1300 vs 40-3032-933 |