-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2109025EV1Z | Renesas Electronics Corporation | Ultra-Low Noise, Precision Voltage Reference Evaluation Boards | |
5P50902DVGI8 | Renesas Electronics Corporation | Spread Spectrum PLL | |
iW9809-02 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5424
|
Newark | Fpc Conn, R/A, 9Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:Easy-On 503566 Series, Contact Termination Type:Surface Mount Right Angle, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 503566-0902 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
5035660902
|
Avnet Americas | Conn FPC SKT 9 POS 0.3mm Solder RA SMD Emboss T/R - Bulk (Alt: 5035660902) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2997 / $0.3753 | Buy Now |
DISTI #
538-503566-0902
|
Mouser Electronics | FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 9Ckt RoHS: Compliant | 11961 |
|
$0.4250 / $0.7400 | Buy Now |
DISTI #
73649599
|
RS | Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 9 Circuits | Molex Incorporated 503566-0902 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
MOL503566-0902
|
Heilind Electronics | 0.3 FPC E/O HSG ASSY 9CKT EMB TP PKG | Americas - 0 in Stock |
|
$0.3746 | Buy Now |
|
Onlinecomponents.com | Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 9 Circuits RoHS: Compliant | 0 |
|
$0.4440 / $0.4920 | Buy Now |
DISTI #
503566-0902
|
TTI | FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 9Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4250 | Buy Now |
DISTI #
5035660902
|
Avnet Asia | Conn FPC SKT 9 POS 0.3mm Solder RA SMD Emboss T/R (Alt: 5035660902) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503566-0902
Molex
Buy Now
Datasheet
|
Compare Parts:
503566-0902
Molex
FFC/FPC Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |