Part Details for 5035521222 by Molex
Overview of 5035521222 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5035521222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5035521222CT-ND
|
DigiKey | CONN PLUG 12POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35118 In Stock |
|
$0.4145 / $1.0900 | Buy Now |
DISTI #
5035521222
|
Avnet Americas | Connector Stacking Plug 12 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R - Bulk (Alt: 5035521222) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3906 / $0.4155 | Buy Now |
DISTI #
503552-1222
|
TTI | Board to Board & Mezzanine Connectors SLIMSTACK .4MM PITCH HRF PLUG 12CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 56000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.4020 | Buy Now |
DISTI #
000000000005953321
|
Sager | Board to Board & Mezzanine Connectors .4MM SLIMSTAK REC 02X06P Min Qty: 7000 | 0 |
|
$0.6338 | Buy Now |
DISTI #
5035521222
|
Avnet Abacus | Connector Stacking Plug 12 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R (Alt: 5035521222) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5035521222
|
Avnet Abacus | Connector Stacking Plug 12 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5035521222) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5035521222
|
Avnet Asia | Connector Stacking Plug 12 Position 0.7mm Stack Height 0.4mm Straight Surface Mount Emboss T/R (Alt: 5035521222) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 0.4mm 2 12P Standing paste SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 3 |
|
$1.7041 / $1.8017 | Buy Now |
Part Details for 5035521222
5035521222 CAD Models
5035521222 Part Data Attributes
|
5035521222
Molex
Buy Now
Datasheet
|
Compare Parts:
5035521222
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 5035521222
This table gives cross-reference parts and alternative options found for 5035521222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5035521222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5035521220 | Molex | Check for Price | CONN PLUG BTB 12POS DL VERT SMD | 5035521222 vs 5035521220 |