Part Details for 50355-328L by Amphenol Communications Solutions
Overview of 50355-328L by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-328LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,28 Positions, 2.54mm (0.100in) Pitch | |
69154-328LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Double Entry, Double Row, 56 Position ,2.54mm (0.100in) Pitch. | |
76342-328LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 56 Positions, 2.54mm (0.100in) Pitch |
Part Details for 50355-328L
50355-328L CAD Models
50355-328L Part Data Attributes
|
50355-328L
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50355-328L
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50355-328L
This table gives cross-reference parts and alternative options found for 50355-328L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50355-328L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-107-02-SM-Q-P-TR | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50355-328L vs MOLC-107-02-SM-Q-P-TR |
50728-C28C | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50355-328L vs 50728-C28C |
50776-A7A | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50355-328L vs 50776-A7A |
50776-A7J | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50355-328L vs 50776-A7J |
50759-A007J | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50355-328L vs 50759-A007J |
MOLC-107-02-S-Q-LC-TR | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50355-328L vs MOLC-107-02-S-Q-LC-TR |
3314-L302RB | Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 50355-328L vs 3314-L302RB |
50776-B7A | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50355-328L vs 50776-B7A |
MOLC-107-02-STL-Q-LC | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50355-328L vs MOLC-107-02-STL-Q-LC |
50355-128C | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50355-328L vs 50355-128C |