Part Details for 5035481020 by Molex
Overview of 5035481020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5035481020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5035481020-ND
|
DigiKey | 0.4 B/B HRF REC PKG 10CKT Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
466115 In Stock |
|
$0.2330 / $0.2630 | Buy Now |
|
Quest Components | 440 |
|
$0.5872 / $1.4680 | Buy Now | |
|
Quest Components | 104 |
|
$0.8808 / $1.7615 | Buy Now | |
DISTI #
5035481020
|
Avnet Abacus | - Tape and Reel (Alt: 5035481020) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5035481020
5035481020 CAD Models
5035481020 Part Data Attributes
|
5035481020
Molex
Buy Now
Datasheet
|
Compare Parts:
5035481020
Molex
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.102 inch | |
Body Depth | 0.026 inch | |
Body Length | 0.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |