Part Details for 50350-9001 by Molex
Results Overview of 50350-9001 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50350-9001 Information
50350-9001 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DM/B | Rochester Electronics LLC | 9001 - Flip-Flop/Latch | |
66900-120LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.) . | |
98030-9001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended. |
Price & Stock for 50350-9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7371
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:50350 Series, Contact Gender:Socket, Contact Term... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0080 | Buy Now |
DISTI #
0503509001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503509001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
02AH7371
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 02AH7371) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$0.0620 / $0.0680 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
1271000 Partner Stock |
|
$0.0497 / $0.0798 | Buy Now |
DISTI #
65681228
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 3680000 |
|
$0.0480 / $0.0770 | Buy Now |
DISTI #
16499808
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 272000 |
|
$0.0480 / $0.0770 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
1271000 Partner Stock |
|
$0.0497 / $0.0798 | Buy Now |
DISTI #
10191705
|
TestEquity LLC | Molex 50350-9001 2.50mm / 3.00mm Pitch Wire-to-Board Female Crimp Terminal, Tin (Sn) Overall, 16-20 ... more | 3952000 |
|
$0.0800 | Buy Now |
Part Details for 50350-9001
50350-9001 CAD Models
50350-9001 Part Data Attributes
|
50350-9001
Molex
Buy Now
Datasheet
|
Compare Parts:
50350-9001
Molex
Wire Terminal, 1.39mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.39 mm2 | |
Wire Gauge | 16 AWG |