There are no models available for this part yet.
Overview of 50350-5022E by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65035000RZDRQ1 | Texas Instruments | User-programmable PMIC with three step-down converters and high PSRR LDO for camera modules 22-WQFN-FCRLF -40 to 125 |
CAD Models for 50350-5022E by Amphenol FCi
Part Data Attributes for 50350-5022E by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50350-5022E
This table gives cross-reference parts and alternative options found for 50350-5022E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50350-5022E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-566ED | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50350-5022E vs 50294-566ED |
50294-166EC | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50350-5022E vs 50294-166EC |
50930-1022E | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50350-5022E vs 50930-1022E |
50645-1022ELF | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50350-5022E vs 50645-1022ELF |
50294-566HD | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50350-5022E vs 50294-566HD |
50294-566HA | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50350-5022E vs 50294-566HA |
90002-3022F | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50350-5022E vs 90002-3022F |
50629-3022F | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50350-5022E vs 50629-3022F |
50771-122F | Board Connector, 66 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 50350-5022E vs 50771-122F |
50645-2022EB | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 50350-5022E vs 50645-2022EB |