Part Details for 5035-50MVDC-100ADC by Hoyt Electrical Instrument Works Inc
Overview of 5035-50MVDC-100ADC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5035DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 850Mohm To-220Fp | |
RJK5035DPP-A0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 850Mohm To-220Fpa | |
CCE4503 5V LDO | Renesas Electronics Corporation | Mini IO-Link Device Phy with Cost-Optimized Feature Set |
Price & Stock for 5035-50MVDC-100ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7409
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 100A/0Mv To 50Mv, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:5000 Series, Accuracy:+/-2 %, Current Meter Range:0-100 Adc, Display Accuracy ±:2% Rohs Compliant: Na |Hoyt Electrical Instrument 5035-50MVDC-100ADC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0500 | Buy Now |
DISTI #
70043471
|
RS | Panel Meter, Ammeter/Volt, E-mech, Analog, Range 0-50 mVDC, 0-100 ADC, Accy +/-2% | Hoyt Electrical Instrument Works 5035-50MVDC-100ADC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.9700 / $142.4600 | RFQ |