-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0562
|
Newark | 0.5 Fpc E/O B/F Assy 18Ckt Embstp Pkg Rohs Compliant: Yes |Molex 503480-1800 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 57000 |
|
$0.8300 / $0.8630 | Buy Now |
DISTI #
26AH0823
|
Newark | Fpc Connector, Rcpt, 18Pos, 0.3Mm, Smd, Pitch Spacing:0.5Mm, No. Of Contacts:18Contacts, Gender:Receptacle, Product Range:Easy-On 503480 Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row, rohs Compliant: Yes |Molex 503480-1800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 / $1.5300 | Buy Now |
DISTI #
538-503480-1800
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC E/O B/F As sy 18Ckt EmbsTp Pkg RoHS: Compliant | 11819 |
|
$0.7740 / $1.6000 | Buy Now |
DISTI #
71463709
|
RS | 0.5 FPC E/O B/F Assy 18Ckt EmbsTp Pkg | Molex Incorporated 503480-1800 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1800 | RFQ |
DISTI #
MOL503480-1800
|
Heilind Electronics | 0.5 FPC E/O B/F ASSY 18CK STP PKG | Americas - 0 in Stock |
|
$0.8674 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 18 Circuits RoHS: Compliant |
57000 Partner Stock |
|
$0.7300 / $0.7900 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 18 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, WHITE INSULATOR | 13156 |
|
$0.7575 / $2.0200 | Buy Now |
DISTI #
503480-1800
|
TTI | FFC & FPC Connectors 0.5 FPC E/O B/F As sy 18Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7150 | Buy Now |
DISTI #
5034801800-MOL
|
TME | 503480-1800 Min Qty: 3000 | 57000 |
|
$0.4766 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 74100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503480-1800
Molex
Buy Now
Datasheet
|
Compare Parts:
503480-1800
Molex
Card Edge Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.421 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |