Part Details for 50344 by VISATON GmbH & Co KG
Overview of 50344 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-444HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 44 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86503-446HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 46 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86503-440HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 50344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-50344-ND
|
DigiKey | KL 33 EN WEISS 100V+4 OHM Min Qty: 2 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$260.8620 / $278.1750 | Buy Now |
DISTI #
243-50344
|
Mouser Electronics | Speakers & Transducers 33cm spherical loudspeaker. Equipped with one 17cm bass/midrange | 0 |
|
$251.7700 / $298.4200 | Order Now |