Part Details for 503424-3 by TE Connectivity
Overview of 503424-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 503424-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
503424-3-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 125UM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 503424-3
503424-3 CAD Models
503424-3 Part Data Attributes:
|
503424-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
503424-3
TE Connectivity
125um, MULTI MODE, SIMPLEX ST CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |