Part Details for 5033E by Vishay BCcomponents
Results Overview of 5033E by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5033E Information
5033E by Vishay BCcomponents is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85033EVAL2Z | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current Evaluation Board | |
50000-5033ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 33 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |