-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10605CT-ND
|
DigiKey | CONN RCPT 3POS 0.059 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4412 In Stock |
|
$0.7954 / $1.6100 | Buy Now |
DISTI #
E02:0323_08101125
|
Arrow Electronics | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks Date Code: 2319 | Europe - 3600 |
|
$0.7665 / $0.9827 | Buy Now |
DISTI #
V72:2272_06577286
|
Arrow Electronics | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 160 |
|
$0.6966 / $1.0609 | Buy Now |
DISTI #
65683514
|
Verical | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 6000 |
|
$0.7200 / $0.8300 | Buy Now |
DISTI #
73546559
|
Verical | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2319 | Americas - 3600 |
|
$0.7641 / $0.9797 | Buy Now |
DISTI #
61160602
|
Verical | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2146 | Americas - 160 |
|
$1.0609 | Buy Now |
DISTI #
503395-0310
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE HSG 03P WTB RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 86400 In Stock |
|
$0.7900 / $0.9100 | Buy Now |
DISTI #
5033950310
|
Avnet Abacus | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD Tray - Tape and Reel (Alt: 5033950310) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5033950310
|
Avnet Asia | Conn Wire to Board SKT 3 POS 1.5mm Solder ST SMD Tray (Alt: 5033950310) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy