5033202560
Molex
Description: Card Edge Connector, 25 Contact(s), 1 Row(s), Right Angle, 0.25 inch Pitch, Surface Mount Terminal, Locking

Overview of 5033202560 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5033202560 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM2263TR-ND
DigiKey CONN FPC BOTTOM 25POS 0.25MM R/A Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # 5033202560
Avnet Abacus Conn FFC Connector SKT 25 POS 0.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5033202560) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel Abacus - 0
Buy Now
DISTI # 5033202560
Avnet Abacus Conn FFC Connector SKT 25 POS 0.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5033202560) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 5033202560 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5033202560 by Molex

5033202560
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Durability
10 Cycles
Filter Feature
NO
Mating Contact Pitch
0.010 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current (Signal)
0.3 A
Termination Type
SURFACE MOUNT
Total Number of Contacts
25
Want to compare parts?
  1. 5033202560
    Molex
    Card Edge Connector, 25 Contact(s), 1 Row(s), Right Angle, 0.25 inch Pitch, Surface Mount Terminal, Locking
    VS

Related Parts for 5033202560

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5033202560 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5033202560 by Molex

Select Manufacturer
Which Manufacturer of 5033202560 would you like to use for your alert(s)?
  • Please alert me when 5033202560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5033202560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5033202560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5033202560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5033202560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5033202560 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: