Part Details for 5033081812 by Molex
Overview of 5033081812 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5033081812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5033081812-ND
|
DigiKey | CONN PLUG 18POS SMD GOLD Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
5033081812
|
Avnet Americas | Conn Stacking HDR 18 POS 0.7mm 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5033081812) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Container: Reel | 0 |
|
RFQ |