Part Details for 5033041610 by Molex
Overview of 5033041610 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5033041610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5033041610-ND
|
DigiKey | SLIMSTACK 0.40MM PITCH BOARD-TO- Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.5500 | Buy Now |
DISTI #
5033041610
|
Avnet Americas | Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5033041610) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5033041610
|
Avnet Abacus | Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5033041610) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5033041610
5033041610 CAD Models
5033041610 Part Data Attributes:
|
5033041610
Molex
Buy Now
Datasheet
|
Compare Parts:
5033041610
Molex
16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 503304 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |