Part Details for 5032C SL002 by Alpha Wire
Results Overview of 5032C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5032C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9805
|
Newark | Xtra-Guard 1 /500 Ft /Each Rohs Compliant: Yes |Alpha Wire 5032C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,054.6300 | Buy Now |
DISTI #
5032CSL002-ND
|
DigiKey | MULT-PAIR 4COND 18AWG SLATE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.7283 | Buy Now |
DISTI #
602-5032C-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,138.7400 | Order Now |
DISTI #
73595904
|
RS | Multiconductor Xtra-Guard 1 Cable,2Pr,18AWG TC, 300V, Unshielded, PVC Slate | Alpha Wire 5032C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,307.2800 / $2,726.7800 | RFQ |