Part Details for 503265-1-03N by Grayhill Inc
Overview of 503265-1-03N by Grayhill Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503265-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8579
|
Newark | Rotary Sw, 1P, 3 Pos, 0.15A/115V, 2A/28V Rohs Compliant: Yes |Grayhill 503265-1-03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$630.7400 / $770.3700 | Buy Now |
DISTI #
14N3188
|
Newark | Switch, Rotary, 1 Pole, 3 Pos, No. Of Switch Positions:3 Position, No. Of Poles:1 Pole, Angle Of Throw:36°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 503265-1-03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 | Buy Now |
DISTI #
GH7682-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
80 In Stock |
|
$20.9030 / $32.1600 | Buy Now |
DISTI #
503265-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A Momentary - Bulk (Alt: 503265-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5058 / $22.7754 | Buy Now |
DISTI #
706-503265-1-03N
|
Mouser Electronics | Rotary Switches Rotary Switch Std solder lug 36deg RoHS: Compliant | 0 |
|
$16.9900 / $28.0600 | Order Now |
DISTI #
72639723
|
RS | Rotary Switch, SP3T, 3 Pos., Non-Shorting, Fixed Stops, 150mA, 115VAC, Solder | Grayhill 503265-1-03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8600 | RFQ |
|
Future Electronics | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A Momentary RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$21.2300 / $22.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$32.0800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A Momentary RoHS: Compliant |
305 In Stock |
|
$16.5300 / $28.1100 | Buy Now |
DISTI #
52756059
|
Verical | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 28VDC Momentary Min Qty: 2 Package Multiple: 1 Date Code: 1336 | Americas - 209 |
|
$22.9814 / $35.2698 | Buy Now |
Part Details for 503265-1-03N
503265-1-03N CAD Models
503265-1-03N Part Data Attributes:
|
503265-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
503265-1-03N
Grayhill Inc
Rotary Switch, Solder Terminal, Flat Shaft Type Actuator, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Additional Feature | PANEL MOUNT IS ALSO AVAILABLE | |
Body Length or Diameter | 12.7 mm | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |