There are no models available for this part yet.
Overview of 5032439 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5032439 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5032439-ND
|
DigiKey | LABEL SHEET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9400 | Buy Now | |
DISTI #
651-5032439
|
Mouser Electronics | Wire Labels & Markers SSMK 60X18 RoHS: Compliant | 0 |
|
$23.9700 / $24.9400 | Order Now | |
Onlinecomponents.com | Control cabinet marker - size: 60 x 18 mm - lettering field: 56 x 14 mm - 2 mounting holes M3 - including 1 x ES-SSMK-GB 60 x 18 RoHS: Compliant | 0 |
|
$20.5600 / $25.9200 | Buy Now | ||
DISTI #
000000000000187824
|
Sager | Wire Labels & Markers SSMK 60X18 Min Qty: 1 | 0 |
|
$25.2600 / $29.4700 | Buy Now | |
Dynamic Solutions GmbH | Control cabinet marker | 1700 |
|
RFQ | |||
Master Electronics | Control cabinet marker - size: 60 x 18 mm - lettering field: 56 x 14 mm - 2 mounting holes M3 - including 1 x ES-SSMK-GB 60 x 18 RoHS: Compliant | 0 |
|
$20.5600 / $25.9200 | Buy Now |
CAD Models for 5032439 by Phoenix Contact
Part Data Attributes for 5032439 by Phoenix Contact
5032439
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
5032439Phoenix ContactVS
-