Part Details for 5031821832 by Molex
Overview of 5031821832 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5031821832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5031821832-ND
|
DigiKey | MICRO SD NORMAL ULTRALOWPRO8CKTE Min Qty: 1600 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
43200 In Stock |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
19948304
|
Verical | Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Americas - 24000 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
65760117
|
Verical | Conn Micro SD Card M 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Americas - 19200 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
5031821832
|
Avnet Abacus | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 5031821832) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5031821832
5031821832 CAD Models
5031821832 Part Data Attributes
|
5031821832
Molex
Buy Now
|
Compare Parts:
5031821832
Molex
|
Samacsys Manufacturer | Molex |