-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7901
|
Newark | 1.5 W/Bsgldipr/Arecassy4Cktw/Obossbeige |Molex 503175-0410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9470 |
|
$0.3840 / $0.5830 | Buy Now |
DISTI #
538-503175-0410
|
Mouser Electronics | Headers & Wire Housings 1.50mmP PCB Rcpt Sgl Row TH RA Tin 4CKT RoHS: Compliant | 7585 |
|
$0.3320 / $0.5500 | Buy Now |
DISTI #
MOL503175-0410
|
Heilind Electronics | 1.5 W/BSGLDIPR/ARECASSY4CKTW/ BOSSBEIGE | Americas - 0 in Stock |
|
$0.3724 / $0.3969 | Buy Now |
|
Onlinecomponents.com | CLIK-Mate PCB Receptacle - 4 Circuits - 1.50mm Pitch - Single Row - Through Hole - Right-Angle - Tin Plating - Positive Lock - Without Peg - Natural. RoHS: Compliant |
9470 Partner Stock |
|
$0.3213 / $0.3774 | Buy Now |
DISTI #
35580799
|
Verical | Conn Wire to Board RCP 4 POS 1.5mm Solder RA Thru-Hole CLIK-Mate Tray RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 9470 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
MX-503175-0410
|
TME | Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 4, THT Min Qty: 256 | 0 |
|
$0.4960 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12311 |
|
RFQ | |
|
Master Electronics | CLIK-Mate PCB Receptacle - 4 Circuits - 1.50mm Pitch - Single Row - Through Hole - Right-Angle - Tin Plating - Positive Lock - Without Peg - Natural. RoHS: Compliant |
9470 Partner Stock |
|
$0.3213 / $0.3774 | Buy Now |
DISTI #
10191566
|
TestEquity LLC | Molex 503175-0410 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, Positive Lock, without Peg, 4 Circuits, Natural | 9470 |
|
$0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503175-0410
Molex
Buy Now
Datasheet
|
Compare Parts:
503175-0410
Molex
DIP Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |